SM12.TCT 19V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Price & Procurement
1,350 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 73.00000 ¥73
10 63.90000 ¥639
100 49.03000 ¥4,903
500 38.76600 ¥19,383
1,000 31.01300 ¥31,013

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SM12TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥26.43200
  • Cut Tape (CT)  : SM12CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,350 - Immediate
  • Unit Price: ¥73.00000

SM12.TCT

Datasheet
Digi-Key Part Number SM12DKR-ND
Copy  
Manufacturer

Semtech Corporation

Copy  
Manufacturer Part Number SM12.TCT
Copy  
Description TVS DIODE 12VWM 19VC SOT23-3
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

19V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets SM05 - SM36
PCN Packaging Label Changes 28/Jun/2019
HTML Datasheet SM05 - SM36
Product Attributes
Type Description Select All
Categories
Manufacturer Semtech Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 2
Voltage - Reverse Standoff (Typ) 12V (Max)
Voltage - Breakdown (Min) 13.3V
Voltage - Clamping (Max) @ Ipp 19V
Current - Peak Pulse (10/1000µs) 12A (8/20µs)
Power - Peak Pulse 300W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 150pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number SM12
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SM05.TCT

TVS DIODE 5VWM 9.8VC SOT23-3

Semtech Corporation

¥73.00000 Details

SM36.TCT

TVS DIODE 36VWM 60VC SOT23-3

Semtech Corporation

¥73.00000 Details

SM12T1G

TVS DIODE 12VWM 19VC SOT23-3

ON Semiconductor

¥45.00000 Details
Additional Resources
Standard Package 1
Other Names SM12DKR