JPY | USD

Price & Procurement
4,360 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 636.00000 ¥636.00
10 571.80000 ¥5,718.00
25 540.60000 ¥13,515.00
100 468.51000 ¥46,851.00
250 444.48400 ¥111,121.00
500 398.83600 ¥199,418.00
1,000 339.99300 ¥339,993.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SC4215ISTRTTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥339.99280
  • Cut Tape (CT)  : SC4215ISTRTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,360 - Immediate
  • Unit Price: ¥636.00000

SC4215ISTRT

Datasheet
Digi-Key Part Number SC4215ISTRTDKR-ND
Copy  
Manufacturer

Semtech Corporation

Copy  
Manufacturer Part Number SC4215ISTRT
Copy  
Description IC REG LINEAR POS ADJ 2A 8SOIC
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 2A 8-SOIC-EP

Copy  
Customer Reference
Documents & Media
Datasheets SC4215
PCN Packaging Label Changes 28/Jun/2019
PCN Part Status Change Mult Device Shipment Hold 11/Apr/2016
HTML Datasheet SC4215
Product Attributes
Type Description Select All
Categories
Manufacturer Semtech Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Adjustable (Fixed)
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.8V (0.8V, 2.5V)
Voltage - Output (Max) 5V
Voltage Dropout (Max) 0.6V @ 2A
Current - Output 2A
Current - Quiescent (Iq) 50µA
Current - Supply (Max) 1.75mA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC-EP
Base Part Number SC4215
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SC4215ASTRT

IC REG LINEAR POS ADJ 2A 8SOIC

Semtech Corporation

¥207.00000 Details

XRP6272ITC5TR-F

IC REG LINEAR POS ADJ 2A TO252-5

MaxLinear, Inc.

¥119.00000 Details

SC4215HSETRT

IC REG LINEAR POS ADJ 2A 8SOIC

Semtech Corporation

¥207.00000 Details

TRSF3243IPWR

IC TRANSCEIVER FULL 3/5 28TSSOP

Texas Instruments

¥287.00000 Details

SI3483CDV-T1-GE3

MOSFET P-CH 30V 8A 6TSOP

Vishay Siliconix

¥124.00000 Details

NVT2006PW,118

IC TRNSLTR BIDIRECTIONAL 16TSSOP

NXP USA Inc.

¥113.00000 Details
Additional Resources
Standard Package 1
Other Names SC4215ISTRTDKR