JPY | USD
Favorite

SC189CSKTRT Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 1.5A SC-74A, SOT-753
Price & Procurement
7,131 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 117.00000 ¥117
10 104.60000 ¥1,046
25 99.28000 ¥2,482
100 76.24000 ¥7,624
250 74.46400 ¥18,616

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SC189CSKTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥49.99000
  • Cut Tape (CT)  : SC189CSKCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,131 - Immediate
  • Unit Price: ¥117.00000

SC189CSKTRT

Datasheet
Digi-Key Part Number SC189CSKDKR-ND
Copy  
Manufacturer

Semtech Corporation

Copy  
Manufacturer Part Number SC189CSKTRT
Copy  
Description IC REG BUCK 1.2V 1.5A SOT23-5
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 1.5A SC-74A, SOT-753

Copy  
Customer Reference
Documents & Media
Datasheets SC189
Product Training Modules Power Supplies 101
PCN Packaging Label Changes 28/Jun/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Semtech Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.9V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) -
Current - Output 1.5A
Frequency - Switching 2.5MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number SC189
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SC189ZSKTRT

IC REG BUCK 3.3V 1.5A SOT23-5

Semtech Corporation

¥129.00000 Details

SC189LSKTRT

IC REG BUCK 1.8V 1.5A SOT23-5

Semtech Corporation

¥117.00000 Details

NCP360SNT1G

IC CTLR USB POS OVP FET 5TSOP

ON Semiconductor

¥82.00000 Details

TPD2EUSB30ADRTR

TVS DIODE 3.6V 8V SOT3

Texas Instruments

¥62.00000 Details

BLM21PG221SN1D

FERRITE BEAD 220 OHM 0805 1LN

Murata Electronics

¥11.00000 Details

SP3010-04UTG

TVS DIODE 6V 12.3V 10UDFN

Littelfuse Inc.

¥100.00000 Details
Additional Resources
Standard Package 1
Other Names SC189CSKDKR