RCLAMP1521P.TCT 30V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2
Price & Procurement
15,340 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 107.00000 ¥107
10 94.10000 ¥941
100 72.12000 ¥7,212
500 57.00800 ¥28,504
1,000 45.60700 ¥45,607

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : RCLAMP1521P.TCTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: ¥41.33100
  • Cut Tape (CT)  : RCLAMP1521P.TCTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,340 - Immediate
  • Unit Price: ¥107.00000

RCLAMP1521P.TCT

Datasheet
Digi-Key Part Number RCLAMP1521P.TCTDKR-ND
Copy  
Manufacturer

Semtech Corporation

Copy  
Manufacturer Part Number RCLAMP1521P.TCT
Copy  
Description TVS DIODE 15VWM 30VC SLP1006P2
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

30V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2

Copy  
Customer Reference
Documents & Media
Datasheets RClamp1521P
PCN Packaging Label Changes 28/Jun/2019
HTML Datasheet RClamp1521P
Product Attributes
Type Description Select All
Categories
Manufacturer Semtech Corporation
Series RailClamp®
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 15V (Max)
Voltage - Breakdown (Min) 16.7V
Voltage - Clamping (Max) @ Ipp 30V
Current - Peak Pulse (10/1000µs) 4A (8/20µs)
Power - Peak Pulse 120W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 0.3pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 2-UDFN
Supplier Device Package SLP1006P2
Base Part Number RCLAMP1521
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

RCLAMP0521PATCT

TVS DIODE 5VWM 25VC SLP1006P2

Semtech Corporation

¥92.00000 Details

RCLAMP0521P.TCT

TVS DIODE 5VWM 25VC SLP1006P2

Semtech Corporation

¥92.00000 Details

CAS-220TA

SWITCH SLIDE DPDT 100MA 6V

Nidec Copal Electronics

¥208.00000 Details

UCLAMP3301H.TCT

TVS DIODE 3.3VWM 8VC SOD523

Semtech Corporation

¥82.00000 Details

BAT30SWFILM

DIODE ARRAY SCHOTTKY 30V SOT323

STMicroelectronics

¥47.00000 Details

DF40C-20DP-0.4V(51)

CONN PLUG 20POS SMD GOLD

Hirose Electric Co Ltd

¥87.00000 Details
Additional Resources
Standard Package 1
Other Names RCLAMP1521P.TCTDKR