JPY | USD

LCDA15C-1.TCT 33V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143-4
Price & Procurement
3,630 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 354.00000 ¥354.00
10 318.40000 ¥3,184.00
100 260.83000 ¥26,083.00
500 222.03200 ¥111,016.00
1,000 187.25600 ¥187,256.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LCDA15C-1.TCTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥182.39200
  • Cut Tape (CT)  : LCDA15C-1.TCTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,630 - Immediate
  • Unit Price: ¥354.00000

LCDA15C-1.TCT

Datasheet
Digi-Key Part Number LCDA15C-1.TCTDKR-ND
Copy  
Manufacturer

Semtech Corporation

Copy  
Manufacturer Part Number LCDA15C-1.TCT
Copy  
Description TVS DIODE 15VWM 33VC SOT143-4
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

33V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143-4

Copy  
Customer Reference
Documents & Media
Datasheets LCDA12C-1, LCDA15C-1
PCN Packaging Label Changes 28/Jun/2019
HTML Datasheet LCDA12C-1, LCDA15C-1
EDA / CAD Models LCDA15C-1.TCT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Semtech Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 15V (Max)
Voltage - Breakdown (Min) 16.7V
Voltage - Clamping (Max) @ Ipp 33V
Current - Peak Pulse (10/1000µs) 15A (8/20µs)
Power - Peak Pulse 500W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 8pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-253-4, TO-253AA
Supplier Device Package SOT-143-4
Base Part Number LCDA15
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

RCLAMP3374N.TCT

TVS DIODE 3.3VWM 18VC SLP3020N10

Semtech Corporation

¥249.00000 Details

SSM6L14FE(TE85L,F)

X34 PB-F SMALL LOW ON RESISTANCE

Toshiba Semiconductor and Storage

¥53.00000 Details

TPD2E009DRTR

TVS DIODE 5.5VWM 8VC SOT9X3

Texas Instruments

¥77.00000 Details

SP3012-04UTG

TVS DIODE 5VWM 7VC 10UDFN

Littelfuse Inc.

¥84.00000 Details

DF3EA-4P-2H(24)

CONN HEADER SMD R/A 4POS 2MM

Hirose Electric Co Ltd

¥80.00000 Details

UCLAMP2511T.TCT

TVS DIODE 2.5VWM 8VC SLP1006P2T

Semtech Corporation

¥97.00000 Details
Additional Resources
Standard Package 1
Other Names LCDA15C-1.TCTDKR