JPY | USD

Photo Not Available
1N6102A 10.5V Clamp 47.6A Ipp Tvs Diode Through Hole Axial
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
250 1,759.86000 ¥439,965

Submit a request for quotation on quantities greater than those displayed.

1N6102A

Datasheet
Digi-Key Part Number 1N6102A-ND
Copy  
Manufacturer

Semtech Corporation

Copy  
Manufacturer Part Number 1N6102A
Copy  
Description TVS DIODE 5.2VWM 10.5VC AXIAL
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

10.5V Clamp 47.6A Ipp Tvs Diode Through Hole Axial

Copy  
Customer Reference
Documents & Media
Datasheets 1N6102-37US, 1N6102-37AUS
PCN Packaging Label Changes 28/Jun/2019
HTML Datasheet 1N6102-37US, 1N6102-37AUS
Product Attributes
Type Description Select All
Categories
Manufacturer Semtech Corporation
Series -
Packaging Bulk 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5.2V
Voltage - Breakdown (Min) 6.46V
Voltage - Clamping (Max) @ Ipp 10.5V
Current - Peak Pulse (10/1000µs) 47.6A
Power - Peak Pulse 500W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Base Part Number 1N6102
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1