JPY | USD

Price & Procurement
5,426 In Stock
Can ship immediately Factory Stock : 11,700
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 409.00000 ¥409
50 304.40000 ¥15,220
100 239.67000 ¥23,967

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 486-1932-2-ND
  • Minimum Quantity: 450
  • Quantity Available: 5,400 - Immediate
    11,700 - Factory Stock 
  • Unit Price: ¥239.67556
  • Digi-Reel®  : 486-1932-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,426 - Immediate
    11,700 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Bulk  : 486-4631-ND
  • Minimum Quantity: 1
  • Quantity Available: 99 - Immediate
  • Unit Price: ¥395.00000

1241.1619.23

Datasheet
Digi-Key Part Number 486-1932-1-ND
Copy  
Manufacturer

Schurter Inc.

Copy  
Manufacturer Part Number 1241.1619.23
Copy  
Description SWITCH TACTILE SPST-NO 0.05A 42V
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets SMS Datasheet
Environmental Information RoHS3 Certificate
Featured Product TRIM TRIO™ Connectors
Mfg CAD Models 1241.1619.23.igs
1241.1619.23.stp
1241.1619.23.x_t
HTML Datasheet SMS Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Schurter Inc.
Series SMS
Packaging Cut Tape (CT) 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 42VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 7.75mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style J Lead
Outline 11.40mm x 11.40mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 220gf
Ingress Protection IP67 - Dust Tight, Waterproof
Features Tactile Feedback
Operating Temperature -40°C ~ 85°C
Actuator Material Polyphenylene Sulfide (PPS)
Switch Travel 0.35mm
Mechanical Life 1,000,000 Cycles
Base Part Number 1241.1619
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product View More

0862.8226

CAP TACTILE ROUND BLACK

Schurter Inc.

¥90.00000 Details

0862.8102

CAP TACTILE ROUND ORANGE

Schurter Inc.

¥90.00000 Details

0862.8107

CAP TACTILE ROUND BLACK

Schurter Inc.

¥90.00000 Details

0862.8104

CAP TACTILE ROUND BLUE

Schurter Inc.

¥90.00000 Details

0862.8103

CAP TACTILE ROUND RED

Schurter Inc.

¥90.00000 Details

0862.8108

CAP TACTILE ROUND WHITE

Schurter Inc.

¥90.00000 Details
You May Also Be Interested In

1241.1619.11

SWITCH TACTILE SPST-NO 0.05A 42V

Schurter Inc.

¥395.00000 Details
Additional Resources
Standard Package 1
Other Names 486-1932-1