JPY | USD

RS512-0.5-02 200µH @ 1kHz 2 Line Common Mode Choke Through Hole 500mA (Typ) DCR 650mOhm (Typ)
Price & Procurement
485 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 371.00000 ¥371
10 339.90000 ¥3,399
25 309.00000 ¥7,725
40 259.55000 ¥10,382
80 222.47500 ¥17,798
230 210.10870 ¥48,325
500 197.75000 ¥98,875
1,000 185.39100 ¥185,391
2,500 182.64400 ¥456,610

Submit a request for quotation on quantities greater than those displayed.

RS512-0.5-02

Datasheet
Digi-Key Part Number RS512-0.5-02-ND
Copy  
Manufacturer

Schaffner EMC Inc.

Copy  
Manufacturer Part Number RS512-0.5-02
Copy  
Description CMC 200UH 500MA 2LN TH
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

200µH @ 1kHz 2 Line Common Mode Choke Through Hole 500mA (Typ) DCR 650mOhm (Typ)

Copy  
Customer Reference
Documents & Media
Datasheets RS Series Datasheet
Mfg CAD Models RS(5,6)xx-x-02.stp
Product Attributes
Type Description Select All
Categories
Manufacturer Schaffner EMC Inc.
Series RS
Packaging Tray 
Part Status Active
Filter Type Signal Line
Number of Lines 2
Inductance @ Frequency 200µH @ 1kHz
Current Rating (Max) 500mA (Typ)
DC Resistance (DCR) (Max) 650mOhm (Typ)
Voltage Rating - DC -
Voltage Rating - AC 250V
Operating Temperature -40°C ~ 125°C
Ratings -
Approval Agency UR, VDE
Features -
Mounting Type Through Hole
Size / Dimension 0.697" L x 0.673" W (17.70mm x 17.10mm)
Height (Max) 0.492" (12.50mm)
Package / Case Horizontal, 4 PC Pin
Base Part Number RS512
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 500
Other Names 290-139
800418