JPY | USD

RN242-2-02-6M8 6.8mH @ 10kHz 2 Line Common Mode Choke Through Hole 2A DCR 192mOhm (Typ)
Price & Procurement
300 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 343.00000 ¥343
10 314.70000 ¥3,147
25 286.04000 ¥7,151
50 240.26000 ¥12,013
100 205.95000 ¥20,595
250 194.50000 ¥48,625
500 183.06200 ¥91,531
1,000 171.62100 ¥171,621
2,500 169.07840 ¥422,696

Submit a request for quotation on quantities greater than those displayed.

RN242-2-02-6M8

Datasheet
Digi-Key Part Number 817-2218-ND
Copy  
Manufacturer

Schaffner EMC Inc.

Copy  
Manufacturer Part Number RN242-2-02-6M8
Copy  
Description CMC 6.8MH 2A 2LN TH
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

6.8mH @ 10kHz 2 Line Common Mode Choke Through Hole 2A DCR 192mOhm (Typ)

Copy  
Customer Reference
Documents & Media
Datasheets RN Series Datasheet
Product Training Modules RN Choke Series
Featured Product RN Series Chokes
HTML Datasheet RN Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Schaffner EMC Inc.
Series RN
Packaging Tray 
Part Status Active
Filter Type Power Line
Number of Lines 2
Inductance @ Frequency 6.8mH @ 10kHz
Current Rating (Max) 2A
DC Resistance (DCR) (Max) 192mOhm (Typ)
Voltage Rating - DC -
Voltage Rating - AC 300V
Operating Temperature -40°C ~ 100°C
Ratings -
Approval Agency ENEC, UR, VDE
Features -
Mounting Type Through Hole
Size / Dimension 1.220" L x 0.709" W (31.00mm x 18.00mm)
Height (Max) 1.362" (34.60mm)
Package / Case Vertical, 4 PC Pin
Base Part Number RN242
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 300
Other Names 816578
817-2218