JPY | USD

Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
60 1,782.48333 ¥106,949

Submit a request for quotation on quantities greater than those displayed.

9G1248E4011

Datasheet
Digi-Key Part Number 9G1248E4011-ND
Copy  
Manufacturer

Sanyo Denki America Inc.

Copy  
Manufacturer Part Number 9G1248E4011
Copy  
Description FAN 120X25MM 48VDC RBLS TACH
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Fan Tubeaxial 48VDC Square - 119mm L x 119mm H Ball 115.0 CFM (3.22m³/min) 3 Wire Leads

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Sanyo Denki America Inc.
Series San Ace 120
Packaging Box 
Part Status Active
Voltage - Rated 48VDC
Size / Dimension Square - 119mm L x 119mm H
Width 25.00mm
Air Flow 115.0 CFM (3.22m³/min)
Static Pressure 0.394 in H2O (98.1 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Speed Sensor (Tach)
Noise 48.0dB(A)
Power (Watts) 7.68W
RPM 3650 RPM
Termination 3 Wire Leads
Ingress Protection -
Operating Temperature -4 ~ 158°F (-20 ~ 70°C)
Approval Agency CSA, TUV, UL
Weight 0.529 lb (239.95 g)
Current Rating (Amps) 0.160A
Voltage Range 40.8 ~ 55.2VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 40000 Hrs @ 60°C
Base Part Number 9G1248
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 30