JPY | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 2,165.00000 ¥2,165.00
10 1,977.70000 ¥19,777.00
25 1,902.68000 ¥47,567.00
50 1,777.50000 ¥88,875.00
100 1,639.79000 ¥163,979.00
250 1,614.76400 ¥403,691.00
500 1,602.24600 ¥801,123.00

Submit a request for quotation on quantities greater than those displayed.

9G1212P4G03

Datasheet
Digi-Key Part Number 1688-1489-ND
Copy  
Manufacturer

Sanyo Denki America Inc.

Copy  
Manufacturer Part Number 9G1212P4G03
Copy  
Description FAN 120X25MM 12VDC TACH,PWM
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 130.0 CFM (3.64m³/min) 4 Wire Leads

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Sanyo Denki America Inc.
Series San Ace 120
Packaging Box 
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 119mm L x 119mm H
Width 25.00mm
Air Flow 130.0 CFM (3.64m³/min)
Static Pressure 0.482 in H2O (120.0 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise 51.0dB(A)
Power (Watts) 10.8W
RPM 4100 RPM
Termination 4 Wire Leads
Ingress Protection -
Operating Temperature -4 ~ 158°F (-20 ~ 70°C)
Approval Agency CSA, TUV, UR
Weight 0.529 lb (240.00 g)
Current Rating (Amps) 0.900A
Voltage Range 10.2 ~ 13.8VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 40000 Hrs @ 60°C
Base Part Number 9G1212
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

109-019E

120MM FAN GUARD SILVER

Sanyo Denki America Inc.

¥535.00000 Details

109-019C

120MM FAN GUARD SILVER

Sanyo Denki America Inc.

¥522.00000 Details

109-019K

120MM FAN GUARD BLACK

Sanyo Denki America Inc.

¥667.00000 Details

109-019H

120MM FAN GUARD BLACK

Sanyo Denki America Inc.

¥612.00000 Details

109-1000G

FINGER GUARD 120MM

Sanyo Denki America Inc.

¥529.00000 Details
You May Also Be Interested In

9G1212P4G031

FAN 120X25MM 12VDC RBLS TACH,PWM

Sanyo Denki America Inc.

¥1,777.48333 Details
Additional Resources
Standard Package 30
Other Names 1688-1489