JPY | USD

Photo Not Available
9G1212P4E05 Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 115.0 CFM (3.22m³/min) 4 Wire Leads
Non-Stock
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
60 1,756.06667 ¥105,364

Submit a request for quotation on quantities greater than those displayed.

9G1212P4E05

Digi-Key Part Number 9G1212P4E05-ND
Copy  
Manufacturer

Sanyo Denki America Inc.

Copy  
Manufacturer Part Number 9G1212P4E05
Copy  
Description DC AXIAL FAN 120X120X25MM PWM
Copy  
Detailed Description

Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 115.0 CFM (3.22m³/min) 4 Wire Leads

Copy  
Customer Reference
Documents & Media
Other Related Documents Rotor Balancing
Mfg CAD Models DC 120-25.(stp,igs,pdf)
Product Attributes
Type Description Select All
Categories
Manufacturer Sanyo Denki America Inc.
Series San Ace 120
Packaging Box 
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 120mm L x 120mm H
Width 25.00mm
Air Flow 115.0 CFM (3.22m³/min)
Static Pressure 0.394 in H2O (98.1 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise 48.0dB(A)
Power (Watts) 6.96W
RPM 3650 RPM
Termination 4 Wire Leads
Ingress Protection -
Operating Temperature -4 ~ 158°F (-20 ~ 70°C)
Approval Agency CSA, TUV, UL
Weight 0.529 lb (239.95 g)
Current Rating (Amps) 0.580A
Voltage Range 10.2 ~ 13.8VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 40000 Hrs @ 60°C
Base Part Number 9G1212
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

9G1212P4E041

DC AXIAL FAN 120X120X25MM PWM

Sanyo Denki America Inc.

¥1,756.06667 Details
Additional Resources
Standard Package 30