TSM-102-01-T-SV-TR Connector Header Surface Mount 2 position 0.100" (2.54mm)
Price & Procurement
3,408 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 52.00000 ¥52
10 49.10000 ¥491
100 34.35000 ¥3,435

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SAM14779TR-ND
  • Minimum Quantity: 375
  • Quantity Available: 3,375 - Immediate
  • Unit Price: ¥27.94133
  • Cut Tape (CT)  : SAM14779CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,408 - Immediate
  • Unit Price: ¥52.00000
  • Bulk  : SAM8980-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,226 - Immediate
  • Unit Price: ¥41.00000

TSM-102-01-T-SV-TR

Datasheet
Digi-Key Part Number SAM14779DKR-ND
Copy  
Manufacturer

Samtec Inc.

Copy  
Manufacturer Part Number TSM-102-01-T-SV-TR
Copy  
Description CONN HEADER SMD 2POS 2.54MM
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Connector Header Surface Mount 2 position 0.100" (2.54mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series TSM
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 2
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.100" (2.54mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features -
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
Base Part Number TSM-102
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

TSM-103-01-T-SV

CONN HEADER SMD 3POS 2.54MM

Samtec Inc.

¥52.00000 Details

TSM-102-01-T-SV

CONN HEADER SMD 2POS 2.54MM

Samtec Inc.

¥41.00000 Details

QTH-060-01-L-D-A-K

CONN HDR 120POS SMD GOLD

Samtec Inc.

¥1,986.00000 Details

M20-8770246

CONN HEADER SMD 2POS 2.54MM

Harwin Inc.

¥31.00000 Details

97C08ST

SWITCH SLIDE DIP SPST 25MA 24V

Grayhill Inc.

¥338.00000 Details

G125-FV12005F3P

CONN RCPT 20POS 0.049 GOLD PCB

Harwin Inc.

¥4,132.00000 Details
Additional Resources
Standard Package 1
Other Names SAM14779DKR