JPY | USD

TSM-102-01-T-SV-TR Connector Header Surface Mount 2 position 0.100" (2.54mm)
Price & Procurement
5,646 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 52.00000 ¥52.00
10 49.20000 ¥492.00
100 34.42000 ¥3,442.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SAM14779TR-ND
  • Minimum Quantity: 375
  • Quantity Available: 5,250 - Immediate
  • Unit Price: ¥37.56000
  • Digi-Reel®  : SAM14779DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,646 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk  : SAM8980-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,961 - Immediate
  • Unit Price: ¥40.00000

TSM-102-01-T-SV-TR

Datasheet
Digi-Key Part Number SAM14779CT-ND
Copy  
Manufacturer

Samtec Inc.

Copy  
Manufacturer Part Number TSM-102-01-T-SV-TR
Copy  
Description CONN HEADER SMD 2POS 2.54MM
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Connector Header Surface Mount 2 position 0.100" (2.54mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series TSM
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 2
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.100" (2.54mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features -
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
Base Part Number TSM-102
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

TSM-103-01-T-SV

CONN HEADER SMD 3POS 2.54MM

Samtec Inc.

¥53.00000 Details

TSM-102-01-T-SV

CONN HEADER SMD 2POS 2.54MM

Samtec Inc.

¥40.00000 Details

TSM-103-01-T-SV-TR

CONN HEADER SMD 3POS 2.54MM

Samtec Inc.

¥57.00000 Details

XM7D-0512

CONN RCPT USB2.0 MINI B 5P R/A

Omron Electronics Inc-EMC Div

¥296.00000 Details

TVS3V3L4UE6327HTSA1

TVS DIODE 3.3VWM 7.7VC SC74-6

Infineon Technologies

¥64.00000 Details

SB05-05C-TB-E

DIODE SCHOTTKY 50V 500MA 3CP

ON Semiconductor

¥51.00000 Details
Additional Resources
Standard Package 1
Other Names SAM14779CT