JPY | USD

TSM-102-01-L-DV-P-TR Connector Header Surface Mount 4 position 0.100" (2.54mm)
Price & Procurement
19,673 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 140.00000 ¥140
10 122.80000 ¥1,228
100 105.97000 ¥10,597

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SAM13279TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 19,600 - Immediate
  • Unit Price: ¥96.22000
  • Digi-Reel®  : SAM13279DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,673 - Immediate
  • Unit Price: Digi-Reel®

TSM-102-01-L-DV-P-TR

Datasheet
Digi-Key Part Number SAM13279CT-ND
Copy  
Manufacturer

Samtec Inc.

Copy  
Manufacturer Part Number TSM-102-01-L-DV-P-TR
Copy  
Description CONN HEADER SMD 4POS 2.54MM
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Connector Header Surface Mount 4 position 0.100" (2.54mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series TSM
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 4
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.100" (2.54mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features Pick and Place
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
Base Part Number TSM-102
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

TSM-102-01-L-SV-P-TR

CONN HEADER SMD 2POS 2.54MM

Samtec Inc.

¥117.00000 Details

TSM-103-01-L-DV-P-TR

CONN HEADER SMD 6POS 2.54MM

Samtec Inc.

¥167.00000 Details

TSM-104-01-L-SV-P-TR

CONN HEADER SMD 4POS 2.54MM

Samtec Inc.

¥148.00000 Details

FX10A-168P-SV(71)

CONN HDR 168POS SMD GOLD

Hirose Electric Co Ltd

¥695.00000 Details

BD4859N50100AHF

BALUN 4.8GHZ-5.9GHZ 50/100 0404

Anaren

¥70.00000 Details

18S101-40ML5

CONN SMP MINI PLUG STR 50OHM SMD

Rosenberger

¥763.00000 Details
Additional Resources
Standard Package 1
Other Names SAM13279CT