JPY | USD

Photo Not Available
TFM-140-02-H-D-WT-P-TR Connector Header Surface Mount 80 position 0.050" (1.27mm)
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
125 1,759.28800 ¥219,911

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

TFM-140-02-H-D-WT-P-TR

Digi-Key Part Number TFM-140-02-H-D-WT-P-TR-ND
Copy  
Manufacturer

Samtec Inc.

Copy  
Manufacturer Part Number TFM-140-02-H-D-WT-P-TR
Copy  
Description CONN HEADER SMD 80POS 1.27MM
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Connector Header Surface Mount 80 position 0.050" (1.27mm)

Copy  
Customer Reference
Documents & Media
Featured Product Tiger Eye™ Interconnect Systems
Mfg CAD Models TFM-140-02-H-D-WT-P-TR
EDA / CAD Models TFM-140-02-H-D-WT-P-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series Tiger Eye™ TFM
Packaging Tape & Reel (TR) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 80
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.131" (3.33mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.220" (5.60mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Gold
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features Pick and Place, Solder Retention
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 2.9A per Contact
Voltage Rating 275VAC
Mated Stacking Heights -
Contact Finish Thickness - Post 3.00µin (0.076µm)
Applications -
Base Part Number TFM-140
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 125