JPY | USD

Photo Not Available
TCSD-05-D-10.32-01-N 10 Position Cable Assembly Rectangular Socket to Socket 0.860' (262.13mm, 10.32")
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 1,784.00000 ¥1,784

Submit a request for quotation on quantities greater than those displayed.

TCSD-05-D-10.32-01-N

Datasheet
Digi-Key Part Number TCSD-05-D-10.32-01-N-ND
Copy  
Manufacturer

Samtec Inc.

Copy  
Manufacturer Part Number TCSD-05-D-10.32-01-N
Copy  
Description 2MM DOUBLE ROW FEMALE IDC ASSEMB
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

10 Position Cable Assembly Rectangular Socket to Socket 0.860' (262.13mm, 10.32")

Copy  
Customer Reference
Documents & Media
Datasheets TCSD Series Datasheet
HTML Datasheet TCSD Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series Tiger Eye™ TCSD
Packaging Bulk 
Part Status Active
Connector Type Socket to Socket
Number of Positions 10
Number of Rows 2
Pitch - Connector 0.079" (2.00mm)
Pitch - Cable 0.039" (1.00mm)
Length 0.860' (262.13mm, 10.32")
Features Polarizing Key
Color Gray, Ribbon
Shielding Unshielded
Usage -
Cable Termination IDC
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Base Part Number TCSD-05
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 1