Price & Procurement
345 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 330.00000 ¥330
10 316.60000 ¥3,166
100 263.84000 ¥26,384

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SAM16034TR-ND
  • Minimum Quantity: 525
  • Quantity Available: 0
  • Unit Price: ¥298.55238
  • Digi-Reel®  : SAM16034DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 345 - Immediate
  • Unit Price: Digi-Reel®

T1M-07-F-SV-L-P

Datasheet
Digi-Key Part Number SAM16034CT-ND
Copy  
Manufacturer

Samtec Inc.

Copy  
Manufacturer Part Number T1M-07-F-SV-L-P
Copy  
Description CONN HEADER SMD 7POS 1MM
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Connector Header Surface Mount 7 position 0.039" (1.00mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series T1M
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 7
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.217" (5.51mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 3.00µin (0.076µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features Pick and Place
Operating Temperature -55°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 3.3A per Contact
Voltage Rating 250VAC, 353VDC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
Base Part Number T1M-07
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

SML-LX0404SIUPGUSB

LED RGB CLEAR SMD

Lumex Opto/Components Inc.

¥147.00000 Details

EVP-ADK04K

SWITCH TACTILE SPST-NO 0.05A 12V

Panasonic Electronic Components

¥160.00000 Details

T1M-07-F-SH-L-K

CONN HEADER SMD R/A 7POS 1MM

Samtec Inc.

¥322.00000 Details

SJ61A4

BUMPER CYLIN 0.375" DIA BLK

3M

¥25.22917 Details

BHX1-LR44-SM

BATTERY RETAINER COIN 12MM SMD

MPD (Memory Protection Devices)

¥97.00000 Details

LSHM-120-03.0-L-DV-A-S-K-TR

CONN SELF-MATE 40POS SMD GOLD

Samtec Inc.

¥783.00000 Details
Additional Resources
Standard Package 1
Other Names SAM16034CT