JPY | USD

Photo Not Available
SSW-126-22-G-D-VS 52 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Gold
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 1,781.00000 ¥1,781

Submit a request for quotation on quantities greater than those displayed.

SSW-126-22-G-D-VS

Datasheet
Digi-Key Part Number SSW-126-22-G-D-VS-ND
Copy  
Manufacturer

Samtec Inc.

Copy  
Manufacturer Part Number SSW-126-22-G-D-VS
Copy  
Description CONN RCPT 52POS 0.1 GOLD SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

52 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Gold

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series SSW
Packaging Tube 
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Board or Cable
Number of Positions 52
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 20.0µin (0.51µm)
Insulation Color Black
Insulation Height 0.335" (8.51mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Gold
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating (Amps) 5.7A per Contact
Voltage Rating -
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 3.00µin (0.076µm)
Base Part Number SSW-126
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1