JPY | USD

SSM-106-L-DH-TR 12 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold
Price & Procurement
325 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 408.00000 ¥408
10 392.10000 ¥3,921
100 326.74000 ¥32,674

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

SSM-106-L-DH-TR

Datasheet
Digi-Key Part Number 612-SSM-106-L-DH-CT-ND
Copy  
Manufacturer

Samtec Inc.

Copy  
Manufacturer Part Number SSM-106-L-DH-TR
Copy  
Description CONN RCPT 12POS 0.1 GOLD SMD R/A
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

12 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series SSM
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board or Cable
Number of Positions 12
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Insulation Color Black
Insulation Height 0.225" (5.72mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating -
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating (Amps) 5.2A per Contact
Voltage Rating 405VAC, 572VDC
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
Base Part Number SSM-106
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 612-SSM-106-L-DH-CT