JPY | USD

SS5-15-3.00-L-D-K-TR 30 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Price & Procurement
1,582 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 483.00000 ¥483
10 463.10000 ¥4,631
100 385.93000 ¥38,593
500 328.04400 ¥164,022

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SAM14972TR-ND
  • Minimum Quantity: 1,225
  • Quantity Available: 1,225 - Immediate
  • Unit Price: ¥270.46449
  • Digi-Reel®  : SAM14972DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,582 - Immediate
  • Unit Price: Digi-Reel®

SS5-15-3.00-L-D-K-TR

Datasheet
Digi-Key Part Number SAM14972CT-ND
Copy  
Manufacturer

Samtec Inc.

Copy  
Manufacturer Part Number SS5-15-3.00-L-D-K-TR
Copy  
Description CONN SOCKET 30POS SMD GOLD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

30 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series Razor Beam™ SS5
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Socket, Outer Shroud Contacts
Number of Positions 30
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Pick and Place
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Mated Stacking Heights 4mm, 4.5mm, 5.5mm
Height Above Board 0.112" (2.85mm)
Base Part Number SS5-15
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

ST5-15-1.00-L-D-P-TR

CONN HDR 30POS SMD GOLD

Samtec Inc.

¥483.00000 Details

0714390464

CONN RCPT 64POS SMD GOLD

Molex

¥696.00000 Details
Additional Resources
Standard Package 1
Other Names SAM14972CT