Price & Procurement
1,338 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 344.00000 ¥344
10 329.90000 ¥3,299
25 302.40000 ¥7,560
50 288.64000 ¥14,432
100 274.89000 ¥27,489

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SAM14541TR-ND
  • Minimum Quantity: 450
  • Quantity Available: 450 - Immediate
  • Unit Price: ¥320.71111
  • Digi-Reel®  : SAM14541DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,338 - Immediate
  • Unit Price: Digi-Reel®

SIR1-03-L-S-K-TR

Datasheet
Digi-Key Part Number SAM14541CT-ND
Copy  
Manufacturer

Samtec Inc.

Copy  
Manufacturer Part Number SIR1-03-L-S-K-TR
Copy  
Description CONN SPRING MOD 3POS R/A SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

3 Position Spring Compression Contact, Non-Gendered Connector Surface Mount, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series SIR1
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Compression Contact, Non-Gendered
Number of Contacts 3
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount, Right Angle
Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Base Part Number SIR1-03
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names SAM14541CT