JPY | USD

Photo Not Available
SFSD-15-28C-G-20.00-SR 30 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.67' (508.00mm)
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 1,758.00000 ¥1,758

Submit a request for quotation on quantities greater than those displayed.

SFSD-15-28C-G-20.00-SR

Datasheet
Digi-Key Part Number SFSD-15-28C-G-20.00-SR-ND
Copy  
Manufacturer

Samtec Inc.

Copy  
Manufacturer Part Number SFSD-15-28C-G-20.00-SR
Copy  
Description .050 SOCKET DISCRETE CABLE ASSEM
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

30 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.67' (508.00mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series Tiger Eye™ SFSD
Packaging Bulk 
Part Status Active
Connector Type Socket to Individual Wire Leads
Number of Positions 30
Number of Rows 2
Pitch - Connector 0.050" (1.27mm)
Pitch - Cable -
Length 1.67' (508.00mm)
Features Latch Lock, Polarizing Key
Color Multiple, Individual
Shielding Unshielded
Usage -
Cable Termination Crimp
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Base Part Number SFSD-15
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 1