JPY | USD

Photo Not Available
SFSD-10-28-G-15.75-DR-NDX 20 Position Cable Assembly Rectangular Socket to Socket 1.31' (400.05mm)
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 1,781.00000 ¥1,781

Submit a request for quotation on quantities greater than those displayed.

SFSD-10-28-G-15.75-DR-NDX

Datasheet
Digi-Key Part Number SFSD-10-28-G-15.75-DR-NDX-ND
Copy  
Manufacturer

Samtec Inc.

Copy  
Manufacturer Part Number SFSD-10-28-G-15.75-DR-NDX
Copy  
Description .050 SOCKET DISCRETE CABLE ASSEM
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

20 Position Cable Assembly Rectangular Socket to Socket 1.31' (400.05mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series Tiger Eye™ SFSD
Packaging Bulk 
Part Status Active
Connector Type Socket to Socket
Number of Positions 20
Number of Rows 2
Pitch - Connector 0.050" (1.27mm)
Pitch - Cable -
Length 1.31' (400.05mm)
Features Latch Lock, Polarizing Key
Color Black, Individual
Shielding Unshielded
Usage -
Cable Termination Crimp
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Base Part Number SFSD-10
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 1