JPY | USD

Photo Not Available
SFML-105-T2-S-D-A-K-TR 10 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Price & Procurement
4,018 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 347.00000 ¥347
10 332.40000 ¥3,324
100 277.02000 ¥27,702

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

SFML-105-T2-S-D-A-K-TR

Digi-Key Part Number 612-SFML-105-T2-S-D-A-K-CT-ND
Copy  
Manufacturer

Samtec Inc.

Copy  
Manufacturer Part Number SFML-105-T2-S-D-A-K-TR
Copy  
Description CONN RCPT 10POS 0.05 GOLD SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

10 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold

Copy  
Customer Reference
Documents & Media
Mfg CAD Models SFML-105-T2-S-D-A-K-TR
EDA / CAD Models SFML-105-T2-S-D-A-K-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series Tiger Eye™ SFML
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board or Cable
Number of Positions 10
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Locking Ramp
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Black
Insulation Height 0.185" (4.70mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Board Guide, Pick and Place
Current Rating (Amps) 3.2A per Contact
Voltage Rating 250VAC
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material -
Contact Finish Thickness - Post -
Base Part Number SFML-105
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 612-SFML-105-T2-S-D-A-K-CT