JPY | USD
Favorite

SFM-105-02-S-D-P-TR 10 Position Receptacle Connector Surface Mount
Price & Procurement
280 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 460.00000 ¥460
10 441.70000 ¥4,417
100 368.09000 ¥36,809

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : SAM12825-ND
  • Minimum Quantity: 1
  • Quantity Available: 211 - Immediate
  • Unit Price: ¥402.00000
  • Tape & Reel (TR)  : SAM14493TR-ND
  • Minimum Quantity: 550
  • Quantity Available: 0
  • Unit Price: ¥284.43273
  • Digi-Reel®  : SAM14493DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 280 - Immediate
  • Unit Price: Digi-Reel®

SFM-105-02-S-D-P-TR

Datasheet
Digi-Key Part Number SAM14493CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SFM-105-02-S-D-P-TR
Copy  
Description CONN RCPT 10POS 0.05 GOLD SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10 Position Receptacle Connector Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series Tiger Eye™ SFM
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board or Cable
Number of Positions 10
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Black
Insulation Height 0.185" (4.70mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights 6.15mm, 6.30mm, 7.92mm, 8.08mm, 9.70mm, 9.86mm, 11.61mm, 11.76mm
Ingress Protection -
Features Pick and Place
Current Rating (Amps) 3.2A per Contact
Voltage Rating 250VAC
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Beryllium Copper
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Mating Products

TFM-105-02-S-D-WT

CONN HEADER SMD 10POS 1.27MM

Samtec Inc.

¥363.00000 Details

TFM-105-01-S-D-WT

CONN HEADER VERT 10POS 1.27MM

Samtec Inc.

¥338.00000 Details
You May Also Be Interested In

TFM-105-02-S-D-P-TR

CONN HEADER SMD 10POS 1.27MM

Samtec Inc.

¥393.00000 Details

SFM-105-02-S-D-A

CONN RCPT 10POS 0.05 GOLD SMD

Samtec Inc.

¥346.00000 Details
Additional Resources
Standard Package 1
Other Names SAM14493CT