JPY | USD

Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
125 1,785.75200 ¥223,219

Submit a request for quotation on quantities greater than those displayed.

SEAM-30-03.0-L-08-2-A-K-TR

Datasheet
Digi-Key Part Number SEAM-30-03.0-L-08-2-A-K-TR-ND
Copy  
Manufacturer

Samtec Inc.

Copy  
Manufacturer Part Number SEAM-30-03.0-L-08-2-A-K-TR
Copy  
Description CONN HD ARRAY PLUG 240P SMD GOLD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

240 Position Connector High Density Array, Male Surface Mount Gold

Copy  
Customer Reference
Documents & Media
Datasheets SEAM Series Datasheet
Featured Product SEARAY™ High-Density Open Pin Field Arrays
Mfg CAD Models SEAM-30-03.0-L-08-2-A-K-TR
HTML Datasheet SEAM Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series SEARAY™ SEAM
Packaging Tape & Reel (TR) 
Part Status Active
Connector Type High Density Array, Male
Number of Positions 240
Pitch 0.050" (1.27mm)
Number of Rows 8
Mounting Type Surface Mount
Features Board Guide, Pick and Place
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Mated Stacking Heights 8mm, 9mm, 9.5mm, 10.5mm, 11mm
Height Above Board 0.220" (5.59mm)
Base Part Number SEAM-30
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 125