JPY | USD

Photo Not Available
QTE-060-06-L-D-LC-K 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
200 1,784.02500 ¥356,805

Submit a request for quotation on quantities greater than those displayed.

QTE-060-06-L-D-LC-K

Digi-Key Part Number QTE-060-06-L-D-LC-K-ND
Copy  
Manufacturer

Samtec Inc.

Copy  
Manufacturer Part Number QTE-060-06-L-D-LC-K
Copy  
Description CONN HDR 120POS SMD GOLD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold

Copy  
Customer Reference
Documents & Media
Mfg CAD Models QTE-060-06-L-D-LC-K
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series Q Strip® QTE
Packaging Tray 
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 120
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features Ground Bus (Plane), Locking Clip, Pick and Place
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Mated Stacking Heights 22mm
Height Above Board 0.837" (21.26mm)
Base Part Number QTE-060
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 200