JPY | USD

Photo Not Available
QRF8-018-07.0-L-D-DP-A-K 36 Position Connector Differential Pair Array, Female Surface Mount Gold
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 1,754.00000 ¥1,754

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

QRF8-018-07.0-L-D-DP-A-K

Digi-Key Part Number QRF8-018-07.0-L-D-DP-A-K-ND
Copy  
Manufacturer

Samtec Inc.

Copy  
Manufacturer Part Number QRF8-018-07.0-L-D-DP-A-K
Copy  
Description .8MM Q RATE SOCKET WITH EDGE RAT
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

36 Position Connector Differential Pair Array, Female Surface Mount Gold

Copy  
Customer Reference
Documents & Media
Mfg CAD Models QRF8-018-07.0-L-D-DP-A-K
EDA / CAD Models QRF8-018-07.0-L-D-DP-A-K by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series QRate® QRF8
Packaging Tray 
Part Status Active
Connector Type Differential Pair Array, Female
Number of Positions 36
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Ground Bus (Plane), Pick and Place
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Mated Stacking Heights 7mm, 10mm, 12mm
Height Above Board 0.276" (7.01mm)
Base Part Number QRF8-018
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
California Prop 65
Additional Resources
Standard Package 80