JPY | USD

Photo Not Available
LTMM-120-01-S-D-RA Connector Header Through Hole, Right Angle 40 position 0.079" (2.00mm)
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 1,786.00000 ¥1,786

Submit a request for quotation on quantities greater than those displayed.

LTMM-120-01-S-D-RA

Digi-Key Part Number LTMM-120-01-S-D-RA-ND
Copy  
Manufacturer

Samtec Inc.

Copy  
Manufacturer Part Number LTMM-120-01-S-D-RA
Copy  
Description CONN HEADER R/A 40POS 2MM
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 40 position 0.079" (2.00mm)

Copy  
Customer Reference
Documents & Media
Mfg CAD Models LTMM-120-01-S-D-RA
EDA / CAD Models LTMM-120-01-S-D-RA by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series Flex Stack, LTMM
Packaging Tube 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 40
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.100" (2.54mm)
Contact Length - Post 0.090" (2.29mm)
Overall Contact Length -
Insulation Height 0.237" (6.03mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features Keying Slot
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating -
Insulation Color Black
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
Base Part Number LTMM-120
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
California Prop 65
Additional Resources
Standard Package 1