JPY | USD
Favorite

LSS-120-01-F-DV-A-TR 40 Position Connector Self Mating, Non-Gendered Surface Mount Gold
Price & Procurement
1,671 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 438.00000 ¥438
10 420.40000 ¥4,204
100 350.32000 ¥35,032

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SAM14166TR-ND
  • Minimum Quantity: 700
  • Quantity Available: 1,400 - Immediate
  • Unit Price: ¥270.70143
  • Digi-Reel®  : SAM14166DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,671 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : SAM9675-ND
  • Minimum Quantity: 1
  • Quantity Available: 507 - Immediate
  • Unit Price: ¥381.00000

LSS-120-01-F-DV-A-TR

Digi-Key Part Number SAM14166CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LSS-120-01-F-DV-A-TR
Copy  
Description CONN SELF-MATE 40POS SMD GOLD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

40 Position Connector Self Mating, Non-Gendered Surface Mount Gold

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series Razor Beam™ LSS
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Self Mating, Non-Gendered
Number of Positions 40
Pitch 0.025" (0.64mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 3.00µin (0.076µm)
Mated Stacking Heights 6mm, 7mm, 9mm
Height Above Board 0.169" (4.30mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

LSS-120-01-F-DV-A

CONN SELF-MATE 40POS SMD GOLD

Samtec Inc.

¥381.00000 Details
Additional Resources
Standard Package 1
Other Names SAM14166CT