JPY | USD

HSEC8-130-01-S-PV-4-1-WT 64 (60 + 4 Power) Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 1,758.00000 ¥1,758

Submit a request for quotation on quantities greater than those displayed.

HSEC8-130-01-S-PV-4-1-WT

Datasheet
Digi-Key Part Number HSEC8-130-01-S-PV-4-1-WT-ND
Copy  
Manufacturer

Samtec Inc.

Copy  
Manufacturer Part Number HSEC8-130-01-S-PV-4-1-WT
Copy  
Description CONN EDGE DUAL FMALE 64POS 0.031
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

64 (60 + 4 Power) Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series Edge Rate™ HSEC8
Packaging Tray 
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 30; 2; 2
Number of Positions 64 (60 + 4 Power)
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.031" (0.80mm)
Read Out Dual
Features Board Guide, Solder Retention
Mounting Type Surface Mount, Through Hole
Termination Solder
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type Cantilever
Color Black
Flange Feature -
Operating Temperature -55°C ~ 125°C
Material - Insulation Liquid Crystal Polymer (LCP)
Base Part Number HSEC8-130
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
California Prop 65
Additional Resources
Standard Package 1