JPY | USD

HLE-104-02-G-DV-P-TR 8 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Gold
Price & Procurement
960 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 336.00000 ¥336
10 321.90000 ¥3,219
100 268.25000 ¥26,825

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

HLE-104-02-G-DV-P-TR

Digi-Key Part Number 612-HLE-104-02-G-DV-P-CT-ND
Copy  
Manufacturer

Samtec Inc.

Copy  
Manufacturer Part Number HLE-104-02-G-DV-P-TR
Copy  
Description CONN RCPT 8POS 0.1 GOLD SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

8 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Gold

Copy  
Customer Reference
Documents & Media
Mfg CAD Models HLE-104-02-G-DV-P-TR
EDA / CAD Models HLE-104-02-G-DV-P-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series HLE
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 8
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 20.0µin (0.51µm)
Insulation Color Black
Insulation Height 0.144" (3.66mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating -
Contact Finish - Post Gold
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place
Current Rating (Amps) 4.1A per Contact
Voltage Rating 400VAC
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Beryllium Copper
Contact Finish Thickness - Post 3.00µin (0.076µm)
Base Part Number HLE-104
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

5015

PC TEST POINT MINIATURE

Keystone Electronics

¥52.00000 Details

TSM-102-01-S-SH-P-TR

CONN HEADER SMD R/A 2POS 2.54MM

Samtec Inc.

¥154.00000 Details

EVQ-P2402M

SWITCH TACTILE SPST-NO 0.02A 15V

Panasonic Electronic Components

¥78.00000 Details

M7571-05

OPEN TOP JUMPER SOCKET MULTI-00E

Harwin Inc.

¥33.00000 Details

BSH-060-01-F-D-A-TR

CONN SOCKET 120POS SMD GOLD

Samtec Inc.

¥834.00000 Details

PVG612ASPBF

SSR RELAY SPST-NO 2A 0-60V

Infineon Technologies

¥1,507.00000 Details
Additional Resources
Standard Package 1
Other Names 612-HLE-104-02-G-DV-P-CT