JPY | USD

HLE-103-02-L-DV-BE-K-TR 6 Position Receptacle, Bottom Entry Connector 0.100" (2.54mm) Surface Mount Gold
Price & Procurement
4,287 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 269.00000 ¥269
10 244.30000 ¥2,443
100 209.41000 ¥20,941

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SAM13984TR-ND
  • Minimum Quantity: 825
  • Quantity Available: 2,475 - Immediate
  • Unit Price: ¥215.44848
  • Digi-Reel®  : SAM13984DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,287 - Immediate
  • Unit Price: Digi-Reel®

HLE-103-02-L-DV-BE-K-TR

Digi-Key Part Number SAM13984CT-ND
Copy  
Manufacturer

Samtec Inc.

Copy  
Manufacturer Part Number HLE-103-02-L-DV-BE-K-TR
Copy  
Description CONN RCPT 6POS 0.1 GOLD SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Receptacle, Bottom Entry Connector 0.100" (2.54mm) Surface Mount Gold

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series HLE
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Receptacle, Bottom Entry
Contact Type Female Socket
Style Board to Board
Number of Positions 6
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Insulation Color Black
Insulation Height 0.144" (3.66mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating -
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place
Current Rating (Amps) 4.1A per Contact
Voltage Rating 400VAC
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Beryllium Copper
Contact Finish Thickness - Post -
Base Part Number HLE-103
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

M20-7810345

CONN RCPT 6POS 0.1 GOLD SMD

Harwin Inc.

¥114.00000 Details

HLE-102-02-G-DV-TR

CONN RCPT 4POS 0.1 GOLD SMD

Samtec Inc.

¥302.00000 Details
Additional Resources
Standard Package 1
Other Names SAM13984CT