JPY | USD
Favorite

FTSH-105-01-LM-DV-K-P-TR Connector Header Surface Mount 10 position 0.050" (1.27mm)
Price & Procurement
1,955 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 473.00000 ¥473
10 453.10000 ¥4,531
100 377.57000 ¥37,757

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SAM13168TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: ¥291.75800
  • Digi-Reel®  : SAM13168DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,969 - Immediate
  • Unit Price: Digi-Reel®

FTSH-105-01-LM-DV-K-P-TR

Datasheet
Digi-Key Part Number SAM13168CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FTSH-105-01-LM-DV-K-P-TR
Copy  
Description CONN HEADER SMD 10POS 1.27MM
Copy  
Detailed Description

Connector Header Surface Mount 10 position 0.050" (1.27mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series FTSH
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header, Cuttable
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 10
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.120" (3.05mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.099" (2.51mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features Keying Shroud, Pick and Place
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 3.4A per Contact
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

FTSH-105-01-LM-DV-K

CONN HEADER SMD 10POS 1.27MM

Samtec Inc.

¥358.00000 Details

93LC56BT-I/OT

IC EEPROM 2K SPI 2MHZ SOT23-6

Microchip Technology

¥25.00000 Details

RCLAMP0502N.TCT

TVS DIODE 6.5V 30V SLP1210N6

Semtech Corporation

¥103.00000 Details

QTH-030-01-L-D-A-K-TR

CONN HDR 60POS SMD GOLD

Samtec Inc.

¥1,371.00000 Details

FT232HL-REEL

IC HS USB TO UART/FIFO 48LQFP

FTDI, Future Technology Devices International Ltd

¥486.00000 Details

MPZ1005S600CT000

FERRITE BEAD 60 OHM 0402 1LN

TDK Corporation

¥11.00000 Details
Additional Resources
Standard Package 1
Other Names SAM13168CT