FTS-108-01-L-DV-P-TR Connector Header Surface Mount 16 position 0.050" (1.27mm)
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 375.00000 ¥375
10 359.00000 ¥3,590
100 299.18000 ¥29,918

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SAM13912TR-ND
  • Minimum Quantity: 625
  • Quantity Available: 0
  • Unit Price: ¥367.93280
  • Digi-Reel®  : SAM13912DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

FTS-108-01-L-DV-P-TR

Datasheet
Digi-Key Part Number SAM13912CT-ND
Copy  
Manufacturer

Samtec Inc.

Copy  
Manufacturer Part Number FTS-108-01-L-DV-P-TR
Copy  
Description CONN HEADER SMD 16POS 1.27MM
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Connector Header Surface Mount 16 position 0.050" (1.27mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series FTS
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header, Cuttable
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 16
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.120" (3.05mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.034" (0.86mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features Pick and Place
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 3.4A per Contact
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
Base Part Number FTS-108
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Mating Products

CLP-108-02-L-D

CONN RCPT 16POS 0.05 GOLD SMD

Samtec Inc.

¥297.00000 Details

CLP-108-02-F-D

CONN RCPT 16POS 0.05 GOLD SMD

Samtec Inc.

¥274.00000 Details

CLP-108-02-G-D

CONN RCPT 16POS 0.05 GOLD SMD

Samtec Inc.

¥318.00000 Details

FLE-108-01-G-DV

CONN RCPT 16POS 0.05 GOLD SMD

Samtec Inc.

¥326.00000 Details

FLE-108-01-G-DV-A-P

CONN RCPT 16POS 0.05 GOLD SMD

Samtec Inc.

¥532.00000 Details
Additional Resources
Standard Package 1
Other Names SAM13912CT