FTS-105-01-F-DV-TR Connector Header Surface Mount 10 position 0.050" (1.27mm)
Price & Procurement
8,109 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 193.00000 ¥193
10 174.70000 ¥1,747
100 149.75000 ¥14,975
500 124.79000 ¥62,395

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SAM13900TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 7,000 - Immediate
  • Unit Price: ¥113.90400
  • Digi-Reel®  : SAM13900DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,109 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : SAM8793-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,584 - Immediate
  • Unit Price: ¥256.00000

FTS-105-01-F-DV-TR

Datasheet
Digi-Key Part Number SAM13900CT-ND
Copy  
Manufacturer

Samtec Inc.

Copy  
Manufacturer Part Number FTS-105-01-F-DV-TR
Copy  
Description CONN HEADER SMD 10POS 1.27MM
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Connector Header Surface Mount 10 position 0.050" (1.27mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series FTS
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header, Cuttable
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 10
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.120" (3.05mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.034" (0.86mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 3.00µin (0.076µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features -
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 3.4A per Contact
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
Base Part Number FTS-105
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Mating Products View More

CLP-105-02-F-D

CONN RCPT 10POS 0.05 GOLD SMD

Samtec Inc.

¥170.00000 Details

CLP-105-02-L-D

CONN RCPT 10POS 0.05 GOLD SMD

Samtec Inc.

¥200.00000 Details

FLE-105-01-G-DV

CONN RCPT 10POS 0.05 GOLD SMD

Samtec Inc.

¥220.00000 Details

CLP-105-02-F-D-TR

CONN RCPT 10POS 0.05 GOLD SMD

Samtec Inc.

¥229.00000 Details

CLP-105-02-G-D

CONN RCPT 10POS 0.05 GOLD SMD

Samtec Inc.

¥214.00000 Details

CLP-105-02-F-D-P-TR

CONN RCPT 10POS 0.05 GOLD SMD

Samtec Inc.

¥288.00000 Details
You May Also Be Interested In

INA303A1QPWRQ1

LINEAR OPERATIONAL (OP) AMP

Texas Instruments

¥537.00000 Details

M50-3610842R

CONN HEADER SMD 16POS 1.27MM

Harwin Inc.

¥256.00000 Details

FTS-105-01-F-DV

CONN HEADER SMD 10POS 1.27MM

Samtec Inc.

¥256.00000 Details

FTS-105-01-F-DV-P-TR

CONN HEADER SMD 10POS 1.27MM

Samtec Inc.

¥250.00000 Details

B72580T0300K062

VARISTOR 47V 800A 1812

EPCOS - TDK Electronics

¥112.00000 Details

BLM15PD121SZ1D

FERRITE BEAD 120 OHM 0402 1LN

Murata Electronics

¥12.00000 Details
Additional Resources
Standard Package 1
Other Names SAM13900CT