FTR-110-51-S-D-06-P-TR Connector Header Surface Mount 20 position 0.050" (1.27mm)
Price & Procurement
125 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 479.00000 ¥479
10 459.60000 ¥4,596

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SAM13155TR-ND
  • Minimum Quantity: 175
  • Quantity Available: 0
  • Unit Price: ¥512.56571
  • Digi-Reel®  : SAM13155DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 125 - Immediate
  • Unit Price: Digi-Reel®

FTR-110-51-S-D-06-P-TR

Datasheet
Digi-Key Part Number SAM13155CT-ND
Copy  
Manufacturer

Samtec Inc.

Copy  
Manufacturer Part Number FTR-110-51-S-D-06-P-TR
Copy  
Description CONN HEADER SMD 20POS 1.27MM
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Connector Header Surface Mount 20 position 0.050" (1.27mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series FTR
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 20
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.190" (4.83mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.100" (2.54mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features Pick and Place
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 3.1A per Contact
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
Base Part Number FTR-110
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

FTR-110-51-S-D-06-TR

CONN HEADER SMD 20POS 1.27MM

Samtec Inc.

¥426.00000 Details

5015

PC TEST POINT MINIATURE

Keystone Electronics

¥53.00000 Details

FTR-110-51-S-D-06

CONN HEADER SMD 20POS 1.27MM

Samtec Inc.

¥587.00000 Details

ERM8-040-09.0-L-DV-K-TR

CONN HDR 80POS SMD GOLD

Samtec Inc.

¥896.00000 Details

SN65HVD1050DR

IC TRANSCEIVER HALF 1/1 8SOIC

Texas Instruments

¥199.00000 Details

FPF2702MPX

IC PWR SWITCH N-CHAN 1:1 8MLP

ON Semiconductor

¥338.00000 Details
Additional Resources
Standard Package 1
Other Names SAM13155CT