JPY | USD

FTE-105-03-G-DV-TR Connector Header Surface Mount 10 position 0.031" (0.80mm)
Price & Procurement
1,068 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 273.00000 ¥273
10 248.00000 ¥2,480
100 212.56000 ¥21,256

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : SAM15619-ND
  • Minimum Quantity: 1
  • Quantity Available: 148 - Immediate
  • Unit Price: ¥349.00000

FTE-105-03-G-DV-TR

Datasheet
Digi-Key Part Number 612-FTE-105-03-G-DV-CT-ND
Copy  
Manufacturer

Samtec Inc.

Copy  
Manufacturer Part Number FTE-105-03-G-DV-TR
Copy  
Description CONN HEADER SMD 10POS 0.8MM
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Connector Header Surface Mount 10 position 0.031" (0.80mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series FTE
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.031" (0.80mm)
Number of Positions 10
Number of Rows 2
Row Spacing - Mating 0.047" (1.20mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.120" (3.05mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.055" (1.40mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Contact Finish - Post Gold
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features -
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 2.7A per Contact
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
Base Part Number FTE-105
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 612-FTE-105-03-G-DV-CT