JPY | USD

Photo Not Available
FFSD-22-01-S-N 44 Position Rectangular Receptacle Connector IDC 30 AWG
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 1,781.00000 ¥1,781

Submit a request for quotation on quantities greater than those displayed.

FFSD-22-01-S-N

Datasheet
Digi-Key Part Number FFSD-22-01-S-N-ND
Copy  
Manufacturer

Samtec Inc.

Copy  
Manufacturer Part Number FFSD-22-01-S-N
Copy  
Description CONN RCPT 44POS IDC 30AWG
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

44 Position Rectangular Receptacle Connector IDC 30 AWG

Copy  
Customer Reference
Documents & Media
Datasheets FFSD Series Datasheet
HTML Datasheet FFSD Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series Tiger Eye™ FFSD
Packaging Tube 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 44
Pitch 0.050" (1.27mm)
Number of Rows 2
Row Spacing 0.050" (1.27mm)
Mounting Type Free Hanging (In-Line)
Fastening Type -
Cable Termination IDC
Wire Type Ribbon Cable
Wire Gauge 30 AWG
Features Feed Through, Polarizing Key
Contact Finish -
Contact Finish Thickness -
Color Black
Base Part Number FFSD-22
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 1