JPY | USD

Photo Not Available
FFSD-15-S-11.00-01-N 30 Position Cable Assembly Rectangular Socket to Cable 0.917' (279.40mm, 11.00")
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 1,778.00000 ¥1,778

Submit a request for quotation on quantities greater than those displayed.

FFSD-15-S-11.00-01-N

Datasheet
Digi-Key Part Number FFSD-15-S-11.00-01-N-ND
Copy  
Manufacturer

Samtec Inc.

Copy  
Manufacturer Part Number FFSD-15-S-11.00-01-N
Copy  
Description .050 X .050 C.L. FEMALE IDC ASSE
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

30 Position Cable Assembly Rectangular Socket to Cable 0.917' (279.40mm, 11.00")

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series Tiger Eye™ FFSD
Packaging Bulk 
Part Status Active
Connector Type Socket to Cable
Number of Positions 30
Number of Rows 2
Pitch - Connector 0.050" (1.27mm)
Pitch - Cable 0.025" (0.64mm)
Length 0.917' (279.40mm, 11.00")
Features Polarizing Key
Color Gray, Ribbon
Shielding Unshielded
Usage -
Cable Termination IDC
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Base Part Number FFSD-15
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 1