JPY | USD

Photo Not Available
FFMD-10-T-08.30-01-N 20 Position Cable Assembly Rectangular Socket to Plug 0.692' (210.82mm, 8.30")
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 1,786.00000 ¥1,786

Submit a request for quotation on quantities greater than those displayed.

FFMD-10-T-08.30-01-N

Datasheet
Digi-Key Part Number FFMD-10-T-08.30-01-N-ND
Copy  
Manufacturer

Samtec Inc.

Copy  
Manufacturer Part Number FFMD-10-T-08.30-01-N
Copy  
Description .050 CABLE PLUG
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

20 Position Cable Assembly Rectangular Socket to Plug 0.692' (210.82mm, 8.30")

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series Tiger Eye™ FFMD
Packaging Bulk 
Part Status Active
Connector Type Socket to Plug
Number of Positions 20
Number of Rows 2
Pitch - Connector 0.050" (1.27mm)
Pitch - Cable 0.025" (0.64mm)
Length 0.692' (210.82mm, 8.30")
Features Polarizing Key
Color Gray, Ribbon
Shielding Unshielded
Usage -
Cable Termination IDC
Contact Finish Tin
Contact Finish Thickness -
Base Part Number FFMD-10
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 1