JPY | USD

Photo Not Available
FFMD-05-S-39.00-01 10 Position Cable Assembly Rectangular Plug to Cable 3.25' (990.60mm)
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 1,781.00000 ¥1,781

Submit a request for quotation on quantities greater than those displayed.

FFMD-05-S-39.00-01

Digi-Key Part Number FFMD-05-S-39.00-01-ND
Copy  
Manufacturer

Samtec Inc.

Copy  
Manufacturer Part Number FFMD-05-S-39.00-01
Copy  
Description .050 CABLE PLUG
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

10 Position Cable Assembly Rectangular Plug to Cable 3.25' (990.60mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series Tiger Eye™ FFMD
Packaging Bulk 
Part Status Active
Connector Type Plug to Cable
Number of Positions 10
Number of Rows 2
Pitch - Connector 0.050" (1.27mm)
Pitch - Cable 0.025" (0.64mm)
Length 3.25' (990.60mm)
Features -
Color Gray, Ribbon
Shielding Unshielded
Usage -
Cable Termination IDC
Contact Finish Tin
Contact Finish Thickness -
Base Part Number FFMD-05
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 1