JPY | USD

Photo Not Available
ESQT-122-03-M-D-318 44 Position Elevated Socket Connector 0.079" (2.00mm) Through Hole Gold
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 1,778.00000 ¥1,778

Submit a request for quotation on quantities greater than those displayed.

ESQT-122-03-M-D-318

Digi-Key Part Number ESQT-122-03-M-D-318-ND
Copy  
Manufacturer

Samtec Inc.

Copy  
Manufacturer Part Number ESQT-122-03-M-D-318
Copy  
Description CONN SOCKET 44POS 0.079 GOLD PCB
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

44 Position Elevated Socket Connector 0.079" (2.00mm) Through Hole Gold

Copy  
Customer Reference
Documents & Media
Mfg CAD Models ESQT-122-03-M-D-318
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series ESQT
Packaging Tube 
Part Status Active
Connector Type Elevated Socket
Contact Type Forked
Style Board to Board or Cable
Number of Positions 44
Number of Positions Loaded All
Pitch - Mating 0.079" (2.00mm)
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 20.0µin (0.51µm)
Insulation Color Black
Insulation Height 0.318" (8.08mm)
Contact Length - Post 0.140" (3.56mm)
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating (Amps) 4.5A per Contact
Voltage Rating -
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
Base Part Number ESQT-122
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 1