JPY | USD

Photo Not Available
DW-08-11-F-D-550 16 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 293.00000 ¥293.00

Submit a request for quotation on quantities greater than those displayed.

DW-08-11-F-D-550

Datasheet
Digi-Key Part Number DW-08-11-F-D-550-ND
Copy  
Manufacturer

Samtec Inc.

Copy  
Manufacturer Part Number DW-08-11-F-D-550
Copy  
Description CONN HDR 16POS 0.1 STACK T/H
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

16 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series Flex Stack, DW
Packaging Bulk 
Part Status Active
Number of Positions 16
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Length - Overall Pin 0.930" (23.622mm)
Length - Post (Mating) 0.270" (6.858mm)
Length - Stack Height 0.550" (13.970mm)
Length - Tail 0.110" (2.794mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Gold
Contact Finish Thickness - Post (Mating) 3.00µin (0.076µm)
Color Black
Base Part Number DW-08-11
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
You May Also Be Interested In

OQ0312500000G

TERM BLOCK HDR 3POS VERT 3.5MM

Amphenol Anytek

¥61.00000 Details

A08KR08KR26E152B

JUMPER 08KR-6S-P - 08KR-6S-P 6"

JST Sales America Inc.

¥168.00000 Details

MFWZ 004

WASHER FLAT M4 STEEL

B&F Fastener Supply

¥4.80000 Details

MLWZ 004

WASHER SPLIT LOCK M4 STEEL

B&F Fastener Supply

¥6.22000 Details

4709

HEX NUT 0.275" STEEL M4

Keystone Electronics

¥19.00000 Details

VM0315500000G

TERM BLOCK PLUG 3POS STR 3.5MM

Amphenol Anytek

¥218.00000 Details
Additional Resources
Standard Package 1