JPY | USD

Price & Procurement
1,739 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 268.00000 ¥268
10 243.00000 ¥2,430
100 208.33000 ¥20,833
500 173.61200 ¥86,806

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SAM13382TR-ND
  • Minimum Quantity: 1,375
  • Quantity Available: 1,375 - Immediate
  • Unit Price: ¥147.06909
  • Digi-Reel®  : SAM13382DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,739 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk  : SAM1155-05-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,818 - Immediate
    Value Added Item 
  • Unit Price: ¥201.00000

CLP-105-02-L-D-TR

Datasheet
Digi-Key Part Number SAM13382CT-ND
Copy  
Manufacturer

Samtec Inc.

Copy  
Manufacturer Part Number CLP-105-02-L-D-TR
Copy  
Description CONN RCPT 10POS 0.05 GOLD SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

10 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series CLP
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 10
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Insulation Color Black
Insulation Height 0.084" (2.14mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating (Amps) 3.3A per Contact
Voltage Rating 240VAC, 330VDC
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
Base Part Number CLP-105
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

CLP-107-02-L-D

CONN RCPT 14POS 0.05 GOLD SMD

Samtec Inc.

¥283.00000 Details

CLP-106-02-L-D

CONN RCPT 12POS 0.05 GOLD SMD

Samtec Inc.

¥243.00000 Details

CLP-105-02-L-D

CONN RCPT 10POS 0.05 GOLD SMD

Samtec Inc.

¥201.00000 Details

SEM-105-02-03.0-H-D-WT

CONN RCPT 10POS 0.031 GOLD SMD

Samtec Inc.

¥929.00000 Details
Additional Resources
Standard Package 1
Other Names SAM13382CT