JPY | USD

Price & Procurement
7,897 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 289.00000 ¥289.00
10 262.10000 ¥2,621.00
100 224.61000 ¥22,461.00
500 187.17400 ¥93,587.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SAM13111TR-ND
  • Minimum Quantity: 1,375
  • Quantity Available: 6,875 - Immediate
  • Unit Price: ¥150.23418
  • Cut Tape (CT)  : SAM13111CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,897 - Immediate
  • Unit Price: ¥289.00000
  • Tube  : SAM9231-ND
  • Minimum Quantity: 1
  • Quantity Available: 208 - Immediate
  • Unit Price: ¥255.00000

CLP-105-02-F-D-P-TR

Datasheet
Digi-Key Part Number SAM13111DKR-ND
Copy  
Manufacturer

Samtec Inc.

Copy  
Manufacturer Part Number CLP-105-02-F-D-P-TR
Copy  
Description CONN RCPT 10POS 0.05 GOLD SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

10 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series CLP
Packaging Digi-Reel® 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 10
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 3.00µin (0.076µm)
Insulation Color Black
Insulation Height 0.084" (2.14mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place
Current Rating (Amps) 3.3A per Contact
Voltage Rating 240VAC, 330VDC
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
Base Part Number CLP-105
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Mating Products View More

FTSH-105-01-L-DV-K-TR

CONN HEADER SMD 10POS 1.27MM

Samtec Inc.

¥387.00000 Details

FTSH-105-01-L-DV-K

CONN HEADER SMD 10POS 1.27MM

Samtec Inc.

¥462.00000 Details

FTSH-105-01-F-DV-K

CONN HEADER SMD 10POS 1.27MM

Samtec Inc.

¥424.00000 Details

FTSH-105-01-F-D-K

CONN HEADER VERT 10POS 1.27MM

Samtec Inc.

¥302.00000 Details

FTSH-105-01-L-D-K

CONN HEADER VERT 10POS 1.27MM

Samtec Inc.

¥436.00000 Details

FTSH-105-01-F-DV-K-P-TR

CONN HEADER SMD 10POS 1.27MM

Samtec Inc.

¥417.00000 Details
You May Also Be Interested In

CLP-105-02-F-D

CONN RCPT 10POS 0.05 GOLD SMD

Samtec Inc.

¥171.00000 Details

CLP-105-02-F-D-TR

CONN RCPT 10POS 0.05 GOLD SMD

Samtec Inc.

¥230.00000 Details
Additional Resources
Standard Package 1
Other Names SAM13111DKR