JPY | USD
Favorite

CLP-103-02-L-DH-TR 6 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle Gold
Price & Procurement
795 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 272.00000 ¥272
10 247.00000 ¥2,470
100 211.64000 ¥21,164
500 176.36400 ¥88,182

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Bulk  : SAM10975-ND
  • Minimum Quantity: 1
  • Quantity Available: 580 - Immediate
  • Unit Price: ¥348.00000
  • Tape & Reel (TR)  : SAM13385TR-ND
  • Minimum Quantity: 1,225
  • Quantity Available: 0
  • Unit Price: ¥163.58694
  • Digi-Reel®  : SAM13385DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 795 - Immediate
  • Unit Price: Digi-Reel®

CLP-103-02-L-DH-TR

Datasheet
Digi-Key Part Number SAM13385CT-ND
Copy  
Manufacturer

Samtec Inc.

Copy  
Manufacturer Part Number CLP-103-02-L-DH-TR
Copy  
Description CONN RCPT 6POS 0.05 GOLD SMD R/A
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

6 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle Gold

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series CLP
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 6
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Insulation Color Black
Insulation Height 0.135" (3.43mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating (Amps) 3.3A per Contact
Voltage Rating 240VAC, 330VDC
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
Base Part Number CLP-103
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names SAM13385CT