JPY | USD

BTE-060-04-H-D-A-K-TR 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
100 1,779.18000 ¥177,918

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

BTE-060-04-H-D-A-K-TR

Datasheet
Digi-Key Part Number BTE-060-04-H-D-A-K-TR-ND
Copy  
Manufacturer

Samtec Inc.

Copy  
Manufacturer Part Number BTE-060-04-H-D-A-K-TR
Copy  
Description CONN HDR 120POS SMD GOLD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series BTE
Packaging Tape & Reel (TR) 
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 120
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Mated Stacking Heights 16.1mm
Height Above Board 0.601" (15.27mm)
Base Part Number BTE-060
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 100