SPMWHD32AMH5XAT5SL LED Lighting LM301H White, Neutral 4000K 2.75V 65mA 120° 1212 (3030 Metric)
Price & Procurement
105,450 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 51.00000 ¥51
10 33.50000 ¥335
100 22.31000 ¥2,231
500 15.43200 ¥7,716
1,000 12.86000 ¥12,860
2,000 11.57350 ¥23,147

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

SPMWHD32AMH5XAT5SL

Datasheet
Digi-Key Part Number 1510-SPMWHD32AMH5XAT5SLDKR-ND
Copy  
Manufacturer

Samsung Semiconductor, Inc.

Copy  
Manufacturer Part Number SPMWHD32AMH5XAT5SL
Copy  
Description LED LM301H
Copy  
Detailed Description

LED Lighting LM301H White, Neutral 4000K 2.75V 65mA 120° 1212 (3030 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets LM301H CRI80
PCN Packaging All Dev Label Chg Sep/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series LM301H
Packaging Digi-Reel® 
Part Status Active
Color White, Neutral
CCT (K) 4000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 39lm (38lm ~ 40lm)
Current - Test 65mA
Voltage - Forward (Vf) (Typ) 2.75V
Lumens/Watt @ Current - Test 218 lm/W
CRI (Color Rendering Index) 80
Current - Max 200mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package 3030
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.030" (0.75mm)
Thermal Resistance of Package 7.5°C/W
Base Part Number SPMWHD32
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

SPMWHD32AMH5XAR5SL

LED LM301H

Samsung Semiconductor, Inc.

¥51.00000 Details

SPMWHD32AMH5XAP5SL

LED LM301H

Samsung Semiconductor, Inc.

¥51.00000 Details

SPMWHD32AMH5XAV5SK

LED LM301H

Samsung Semiconductor, Inc.

¥51.00000 Details

SPHRD2L3DH20E7W41J

LED DEEP RED 660NM 3.5X3.5MM

Samsung Semiconductor, Inc.

¥223.00000 Details

2834006-1

RELEASE POKE-IN CONNECTOR 1 POLE

TE Connectivity AMP Connectors

¥37.00000 Details

MP-3030-120H-40-80

MID POWER LED 3030 80 CRI 4000K

Luminus Devices Inc.

¥48.00000 Details
Additional Resources
Standard Package 1
Other Names 1510-SPMWHD32AMH5XAT5SLDKR